Festo Adapter DHAA-D-E21-70...110-Q11-32-E, For Use With Handling Modules
- RS Stock No.:
- 650-957
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-32-E
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-957
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-32-E
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Handling Modules | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to offer flexible mounting solutions, ensuring compatibility with a variety of applications. Built with durability in mind, this kit features corrosion-resistant materials suitable for moderate stress environments. The adapter plate, crafted from anodised wrought aluminium alloy, provides a robust foundation, while the included screws and centring elements are made from galvanised steel, ensuring long-lasting performance. This versatile kit aims to meet diverse operational conditions, offering a reliable choice for professionals in need of quality and precision in their mounting hardware.
Weighs a manageable 434 g making it easy to handle and install
Mounting facilitated through through-hole and screw methods for adaptability
Centring sleeve aids in precise positioning during installation
RoHS-compliant materials highlight a commitment to environmental safety
Adapter plate material offers enhanced durability through anodised finish
Galvanised steel screws assure resistance against wear and degradation
Steel centring elements provide structural integrity and support
Mounting facilitated through through-hole and screw methods for adaptability
Centring sleeve aids in precise positioning during installation
RoHS-compliant materials highlight a commitment to environmental safety
Adapter plate material offers enhanced durability through anodised finish
Galvanised steel screws assure resistance against wear and degradation
Steel centring elements provide structural integrity and support