Festo Switch Lug SF-EGC-2-185, For Use With Electric Drive
- RS Stock No.:
- 650-876
- Mfr. Part No.:
- SF-EGC-2-185
- Brand:
- Festo
Subtotal (1 unit)*
£27.69
(exc. VAT)
£33.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £27.69 |
*price indicative
- RS Stock No.:
- 650-876
- Mfr. Part No.:
- SF-EGC-2-185
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Switch Lug | |
Manufacturer Series | SF-EGC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug is an essential component designed for reliable and efficient connectivity in various applications. Built to withstand demanding operational conditions, this product ensures robust performance in a range of environments. With a corrosion resistance class of CRC 1, it is well-suited for low corrosion stress scenarios, providing durability and longevity. Its operational temperature range of -20 °C to 80 °C enhances its versatility, making it an ideal choice for both indoor and outdoor use. This switch lug is also RoHS-compliant, reflecting a commitment to environmentally friendly practices while ensuring consistent quality for users.
Compatible with VDMA 24364-B2-L standards for LABS (PWIS) conformity
Able to operate effectively within an ambient temperature range of -20 °C to 80 °C
Weighs only 390 g making it lightweight without compromising strength
Constructed from RoHS-compliant materials promoting sustainability
Able to operate effectively within an ambient temperature range of -20 °C to 80 °C
Weighs only 390 g making it lightweight without compromising strength
Constructed from RoHS-compliant materials promoting sustainability