Festo Adapter DHAA-D-E21-70...110-Q11-40, For Use With Handling Modules

Subtotal (1 unit)*

£87.51

(exc. VAT)

£105.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.51

*price indicative

RS Stock No.:
650-833
Mfr. Part No.:
DHAA-D-E21-70...110-Q11-40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Handling Modules

Product Type

Adapter Kit

Manufacturer Series

DHAA

COO (Country of Origin):
DE
The Festo Adapter kit is designed to enhance your mechanical assembly processes with precision and reliability. This robust product ensures optimal mounting via through-hole and screw mechanisms, allowing for versatility in a variety of applications. Built from RoHS-compliant materials, it features an anodised wrought aluminium alloy adapter plate, ensuring both strength and corrosion resistance, suited for moderate corrosive environments. With a well-thought-out design, the adapter kit offers an efficient solution for mounting while keeping the weight at a manageable 431 grams, making installation straightforward and efficient.

Product weight of 431 grams offers a lightweight solution without sacrificing strength
Mounting can be executed with both through-hole and screw simplifying installation
Made from ROHS-compliant materials promoting sustainability and safety
Adapter plate constructed from anodised wrought aluminium alloy for optimal durability
Galvanised steel screws enhance resistance to environmental stress
Steel centring elements provide stability and alignment in mechanical setups