Festo Adapter EASA-S1-46, For Use With Electric Drive
- RS Stock No.:
- 650-686
- Mfr. Part No.:
- EASA-S1-46
- Brand:
- Festo
Subtotal (1 unit)*
£64.45
(exc. VAT)
£77.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £64.45 |
*price indicative
- RS Stock No.:
- 650-686
- Mfr. Part No.:
- EASA-S1-46
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Adapter Plate | |
Manufacturer Series | EASA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter Plate | ||
Manufacturer Series EASA | ||
- COO (Country of Origin):
- DE
The Festo slide adapter is designed to enhance operational flexibility and reliability in various applications. With a robust design crafted from wrought aluminium alloy, this product offers dependable performance under general operating conditions, making it suitable for diverse mounting positions. Its anodized finish ensures an extra layer of protection against moderate corrosion stress, while the compatibility with RoHS standards reflects a commitment to environmental safety. The slide adapter accommodates ambient temperatures ranging from -10 °C to 60 °C, highlighting its versatility in differing climates. Moreover, weighing a mere 310 g, it delivers a lightweight yet durable solution for your needs.
Anodized finish maximizes corrosion resistance suitable for moderate stress environments
Complies with RoHS regulations which ensuring environmental safety
Operates effectively across a broad temperature range of -10 °C to 60 °C
Weighs only 310 g providing an efficient balance of weight and strength
Complies with RoHS regulations which ensuring environmental safety
Operates effectively across a broad temperature range of -10 °C to 60 °C
Weighs only 310 g providing an efficient balance of weight and strength