Festo End Cover Kit EASC-S1-26-150, For Use With Electric Drive
- RS Stock No.:
- 650-680
- Mfr. Part No.:
- EASC-S1-26-150
- Brand:
- Festo
Subtotal (1 unit)*
£93.96
(exc. VAT)
£112.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £93.96 |
*price indicative
- RS Stock No.:
- 650-680
- Mfr. Part No.:
- EASC-S1-26-150
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | End Plate Kit | |
Manufacturer Series | EASC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is a high-performance solution designed to meet various industrial needs while ensuring optimal corrosion resistance. This product is crafted from wrought aluminium alloy and features an anodised finish, making it suitable for applications where durability and reliability are paramount. With a weight of 234 g, it is lightweight yet robust, accommodating ambient temperatures ranging from -10 °C to 60 °C. Flexibility is a key advantage, as the mounting position is optional to cater to diverse installation requirements. Ideal for environments with moderate corrosion stress, this covering kit is RoHS-compliant, aligning with eco-friendly usage standards while delivering efficient performance.
Manufactured from wrought aluminium alloy for exceptional strength
Anodised surface treatment enhances durability and corrosion resistance
Weighs only 234 g which ensuring ease of handling and installation
RoHS-compliant promoting sustainability and environmental responsibility
Compact design optimises space without compromising functionality
Anodised surface treatment enhances durability and corrosion resistance
Weighs only 234 g which ensuring ease of handling and installation
RoHS-compliant promoting sustainability and environmental responsibility
Compact design optimises space without compromising functionality