Festo End Cover Kit EASC-S1-33-100, For Use With Electric Drive

Subtotal (1 unit)*

£92.63

(exc. VAT)

£111.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.63

*price indicative

RS Stock No.:
650-676
Mfr. Part No.:
EASC-S1-33-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

End Plate Kit

Manufacturer Series

EASC

COO (Country of Origin):
DE
The Festo Covering Kit is designed to provide exceptional protection and functionality across a variety of operational settings. Ideal for those seeking reliability, this product features a robust construction using RoHS-compliant materials, ensuring both efficiency and safety in its application. It accommodates general operating conditions with an impressive ambient temperature range of -10 °C to 60 °C. Furthermore, its moderate corrosion resistance class ensures durability even in challenging environments, allowing for long-term use without compromising performance. The anodised aluminium alloy used enhances both strength and aesthetics, making it a versatile choice for diverse mounting positions.

Constructed from wrought aluminium alloy for superior strength and durability
RoHS-compliant materials ensure environmental safety and compliance
Corrosion resistance class CRC 2 offers reliable performance in moderate stress environments
Anodised finish enhances protection against wear and atmospheric conditions
The lightweight design weighing just 327 g supports easy installation and manoeuvrability
Versatile mounting positions allow for flexibility in application
Designed for general operating conditions which ensuring reliable functionality in various settings
Broad ambient temperature range accommodates a wide spectrum of operational environments