Festo End Cover Kit EASC-S1-46-440-S, For Use With Electric Drive
- RS Stock No.:
- 650-662
- Mfr. Part No.:
- EASC-S1-46-440-S
- Brand:
- Festo
Subtotal (1 unit)*
£114.94
(exc. VAT)
£137.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £114.94 |
*price indicative
- RS Stock No.:
- 650-662
- Mfr. Part No.:
- EASC-S1-46-440-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | End Plate Kit | |
Manufacturer Series | EASC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit offers a robust solution for varying industrial applications that require reliable performance under diverse conditions. Designed to enhance protection and functionality, this product is ideal for environments that experience moderate corrosion stress. Its thoughtful construction includes components made from wrought aluminium alloy with an anodised finish, ensuring durability and compliance with RoHS standards. Plus, with a product weight of 955 g and an operational temperature range extending from -10 °C to 60 °C, it suits multiple mounting positions for greater flexibility and ease of integration.
Size 46 provides a balanced structure for effective operation
Suitable for optional mounting positions enhancing installation versatility
Corrosion resistance classification CRC 2 ensures durability in moderate corrosion environments
Materials used are RoHS-compliant promoting environmentally friendly use
Constructed from anodised wrought aluminium alloy for increased strength and longevity
Suitable for optional mounting positions enhancing installation versatility
Corrosion resistance classification CRC 2 ensures durability in moderate corrosion environments
Materials used are RoHS-compliant promoting environmentally friendly use
Constructed from anodised wrought aluminium alloy for increased strength and longevity