Festo Adapter DHAA-G-E8-75-B24-36, For Use With Gripper
- RS Stock No.:
- 650-626
- Mfr. Part No.:
- DHAA-G-E8-75-B24-36
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-626
- Mfr. Part No.:
- DHAA-G-E8-75-B24-36
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed for versatile installation, offering flexibility in mounting positions to suit various applications. Constructed from RoHS-compliant materials, this kit features an anodised wrought aluminium alloy adapter plate, ensuring durability and resistance to moderate corrosion conditions. The compact design, alongside a lightweight structure of only 300 g, makes it ideal for integration in diverse setups. This product is engineered to meet high standards of performance while maintaining conformity with industrial regulations, making it a reliable choice for professionals seeking effective and sustainable solutions.
Compatible with optional mounting positions for enhanced adaptability
Corrosion resistance class CRC 2 ensures protection against moderate corrosion stress
Lightweight design at only 300 g facilitates easy handling and installation
Utilises RoHS-compliant components to support environmentally friendly practices
Made with an anodised wrought aluminium alloy for increased durability and longevity
Steel screws and centring pins provide robust structural integrity and stability
Corrosion resistance class CRC 2 ensures protection against moderate corrosion stress
Lightweight design at only 300 g facilitates easy handling and installation
Utilises RoHS-compliant components to support environmentally friendly practices
Made with an anodised wrought aluminium alloy for increased durability and longevity
Steel screws and centring pins provide robust structural integrity and stability