Festo Joint EAMD-32-32-12-16X20, For Use With Electric Drive
- RS Stock No.:
- 650-588
- Mfr. Part No.:
- EAMD-32-32-12-16X20
- Brand:
- Festo
Subtotal (1 unit)*
£75.33
(exc. VAT)
£90.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £75.33 |
*price indicative
- RS Stock No.:
- 650-588
- Mfr. Part No.:
- EAMD-32-32-12-16X20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Coupling Piece | |
Manufacturer Series | EAMD | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Coupling Piece | ||
Manufacturer Series EAMD | ||
- COO (Country of Origin):
- DE
The Festo Coupling is engineered for exceptional versatility and reliability, suitable for a range of industrial applications. Designed to accommodate multiple mounting positions, this robust coupling features a nominal length of 32 mm and a size configuration of 32, making it ideal for systems requiring efficient torque transmittal. With a maximum rotational speed of 8000 rpm, it ensures optimal performance under demanding operational conditions. This coupling not only adheres to stringent VDMA24364-B2-L LABS compliance but also boasts RoHS compliance, guaranteeing environmentally friendly materials. Its wide operating temperature range of -25 °C to 60 °C and high resistance to varying humidity levels (0 - 95%) make it a reliable choice for diverse environments, enhancing its applicability across numerous sectors.
Mounting options are flexible accommodating various installation configurations
Robust design coupled with a nominal length of 32 mm aids in effective fitting
Achieves a maximum rotational speed of 8000 rpm which ensuring high operational efficiency
Materials used are RoHS-compliant promoting environmental responsibility
Mass moment of inertia of 14.5 kgmm² enhances stability during operation
Transmittable torque of 12.5 Nm supports heavy-duty performance demands
Robust design coupled with a nominal length of 32 mm aids in effective fitting
Achieves a maximum rotational speed of 8000 rpm which ensuring high operational efficiency
Materials used are RoHS-compliant promoting environmental responsibility
Mass moment of inertia of 14.5 kgmm² enhances stability during operation
Transmittable torque of 12.5 Nm supports heavy-duty performance demands