Festo End Cover Kit EASC-S1-33-230-S, For Use With Electric Drive

Subtotal (1 unit)*

£89.14

(exc. VAT)

£106.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.14

*price indicative

RS Stock No.:
650-568
Mfr. Part No.:
EASC-S1-33-230-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

End Plate Kit

Manufacturer Series

EASC

COO (Country of Origin):
DE
The Festo Covering Kit is expertly designed to enhance operational efficiency in various applications. This high-quality product is created from wrought aluminium alloy and is anodised for superior durability. It supports a flexible mounting position, adapting seamlessly to your setup while maintaining a robust resistance to moderate corrosion. With an operational range of -10 °C to 60 °C, it ensures consistent performance in diverse environments. The kit is also RoHS-compliant, reflecting commitment to environmental safety. Its lightweight construction at 328 g further simplifies installation and usage, making it an ideal choice for those seeking reliability and versatility in their projects.

Constructed from durable anodised wrought aluminium alloy for enhanced longevity
Offers flexible mounting positions to fit a variety of installation needs
Weighs only 328 g facilitating effortless handling and installation
Meets RoHS compliance standards promoting eco-friendly use
Designed to support efficiency across multiple applications making it a versatile addition to your toolkit