Festo Connection Kit EHAM-S1-20-15, For Use With Electric Drive
- RS Stock No.:
- 650-559
- Mfr. Part No.:
- EHAM-S1-20-15
- Brand:
- Festo
Subtotal (1 unit)*
£93.96
(exc. VAT)
£112.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £93.96 |
*price indicative
- RS Stock No.:
- 650-559
- Mfr. Part No.:
- EHAM-S1-20-15
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Connection Kit | |
Manufacturer Series | EHAM | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Connection Kit | ||
Manufacturer Series EHAM | ||
- COO (Country of Origin):
- DE
The Festo Cross Connecting kit is an essential component designed for seamless integration in various applications. Crafted with a focus on adaptability, its optional mounting position allows for versatile installation scenarios, ensuring that it can fit within diverse operational environments. This kit boasts a corrosion resistance class of CRC 2, making it suitable for moderate corrosion stress conditions, thus enhancing its longevity and reliability outdoors or in challenging facilities. The product is engineered to function effectively within an ambient temperature range of -10°C to 60°C, making it well-suited for various climates. Weighing only 27 grams, it provides an ideal balance of strength and lightweight functionality, while its RoHS-compliant materials ensure adherence to environmental standards. Overall, this cross connecting kit represents a robust solution for enhancing connectivity in your projects.
Size of 20 allows compatibility with a broad range of setups
Optional mounting position provides flexibility for installation
Corrosion resistance class CRC 2 ensures durability in moderate environments
Lightweight at 27 grams promoting ease of handling and installation
RoHS-compliant materials reflect a commitment to environmental responsibility
Constructed from anodised wrought aluminium alloy for enhanced strength and resilience
Optional mounting position provides flexibility for installation
Corrosion resistance class CRC 2 ensures durability in moderate environments
Lightweight at 27 grams promoting ease of handling and installation
RoHS-compliant materials reflect a commitment to environmental responsibility
Constructed from anodised wrought aluminium alloy for enhanced strength and resilience