Festo End Cover Kit EASC-L5-150, For Use With Electric Drive

Subtotal (1 unit)*

£96.05

(exc. VAT)

£115.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.05

*price indicative

RS Stock No.:
650-556
Mfr. Part No.:
EASC-L5-150
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

End Plate Kit

Manufacturer Series

EASC

COO (Country of Origin):
DE
The Festo Cover Kit is expertly designed to provide reliable protection and enhanced performance under a range of demanding conditions. Suitable for environments with ambient temperatures ranging from -40 °C to 150 °C, this robust solution embodies durability and versatility. Crafted from high-alloy stainless steel, it ensures excellent corrosion resistance, making it ideal for low corrosion stress applications. The product not only meets RoHS compliance, ensuring eco-friendliness, but also delivers an impressive weight of 1000 g, emphasising its solid construction. This cover kit is an essential component for any setup requiring dependable and long-lasting protection.

Constructed from high-alloy stainless steel for exceptional durability
Low corrosion stress rating enhancing longevity in varying conditions
Robust design with a weight of 1000 g for stability and performance
RoHS-compliant which ensuring adherence to environmental safety standards
Simple integration into existing systems for improved operational efficiency