Festo Centre Ring EAML-62-5,8-62, For Use With Electric Drive
- RS Stock No.:
- 650-551
- Mfr. Part No.:
- EAML-62-5,8-62
- Brand:
- Festo
Subtotal (1 unit)*
£55.99
(exc. VAT)
£67.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £55.99 |
*price indicative
- RS Stock No.:
- 650-551
- Mfr. Part No.:
- EAML-62-5,8-62
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Centring Sleeve | |
Manufacturer Series | EAML | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Centring Sleeve | ||
Manufacturer Series EAML | ||
- COO (Country of Origin):
- DE
The Festo Centring ring is engineered to provide precise alignment and optimal positioning in a range of applications. Designed with versatility in mind, it accommodates a mounting diameter of 62 mm on both ends, allowing for easy integration into various setups. This product ensures operational reliability under diverse environmental conditions, supporting ambient temperatures from -10 °C to 60 °C and relative air humidity levels of 0 to 95%. With a lightweight design of only 17 g, this centring ring facilitates hassle-free handling without compromising on performance.
Dual mounting diameters of 62 mm enable seamless integration into existing systems
Optional mounting position provides flexibility for diverse installation scenarios
Lightweight at just 17 g promoting ease of installation and transport
RoHS-compliant materials ensure adherence to modern environmental regulations
Optional mounting position provides flexibility for diverse installation scenarios
Lightweight at just 17 g promoting ease of installation and transport
RoHS-compliant materials ensure adherence to modern environmental regulations