Festo Adapter EAMB-24-9-15X21-16X20, For Use With Electric Drive

Subtotal (1 unit)*

£78.59

(exc. VAT)

£94.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.59

*price indicative

RS Stock No.:
650-546
Mfr. Part No.:
EAMB-24-9-15X21-16X20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Adapter

Manufacturer Series

EAMB

COO (Country of Origin):
DE
The Festo Drive Shaft Adapter is engineered to facilitate robust rotational motion in various applications, ensuring reliability and efficiency. With a maximum rotational speed of 8000 rpm, it provides consistent performance under varying operational conditions. This adapter features dual mounting diameters for flexible installation, thereby accommodating diverse machinery specifications. The robust design, adhering to RoHS compliance, supports an extensive range of environmental conditions, making it suitable for both indoor and outdoor settings. Its compact size coupled with lightweight construction ensures seamless integration into existing systems without compromising performance.

Mounting diameter options of 15 mm and 16 mm allow for versatile fitting
Designed for nominal length of 21 mm enhancing compatibility with compact machinery
Optional mounting position offers flexibility for installation in various environments
Maximises operational speed with a capability to handle up to 8000 rpm
Exceptional mass moment of inertia at 3.1 kgmm² ensures smooth operation
Endures transmittable torque of 29 Nm making it ideal for demanding applications
Lightweight yet durable weighing in at only 72 g
Conforms to environmental regulations which ensuring it meets RoHS compliance