Festo Mounting Bracket EAHH-V2-32-R1, For Use With Electric Drive
- RS Stock No.:
- 650-544
- Mfr. Part No.:
- EAHH-V2-32-R1
- Brand:
- Festo
Subtotal (1 unit)*
£57.64
(exc. VAT)
£69.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £57.64 |
*price indicative
- RS Stock No.:
- 650-544
- Mfr. Part No.:
- EAHH-V2-32-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Flange | |
Manufacturer Series | EAHH | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Flange | ||
Manufacturer Series EAHH | ||
- COO (Country of Origin):
- DE
The Festo Flange Mounting offers a robust solution for various applications, particularly suitable for environments with high corrosion stress due to its corrosion resistance class CRC 3. Designed based on the ISO 15552 standard, this product presents a reliable and efficient option for mounting, ensuring stability and performance. With a maximum load capacity of 1 kN and a weight of just 206 grams, it combines strength with lightweight convenience. The uses extend to cleanroom applications, although assessments under ISO 14644-1 may vary. Designed with RoHS compliance in mind, it prioritises safety and environmental responsibility while accommodating specific material restrictions for industries such as Li-ion battery production.
Size 32 ensures compatibility with standard installations
High-alloy stainless steel materials provide superior durability and strength
RoHS-compliant construction supports environmental sustainability
Exceptional corrosion resistance suitable for demanding environments
Cleanroom considerations offer flexibility in installation contexts
Max load capacity of 1 kN ensures reliability for heavy-duty applications
Innovative design aligns with ISO 15552 standards for mounting solutions
High-alloy stainless steel materials provide superior durability and strength
RoHS-compliant construction supports environmental sustainability
Exceptional corrosion resistance suitable for demanding environments
Cleanroom considerations offer flexibility in installation contexts
Max load capacity of 1 kN ensures reliability for heavy-duty applications
Innovative design aligns with ISO 15552 standards for mounting solutions