Festo Spherical Rod End FK-6-32
- RS Stock No.:
- 650-534
- Mfr. Part No.:
- FK-6-32
- Brand:
- Festo
Subtotal (1 unit)*
£15.92
(exc. VAT)
£19.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.92 |
*price indicative
- RS Stock No.:
- 650-534
- Mfr. Part No.:
- FK-6-32
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Product Type | Self-Aligning Rod Coupler | |
Manufacturer Series | FK | |
Select all | ||
---|---|---|
Brand Festo | ||
Product Type Self-Aligning Rod Coupler | ||
Manufacturer Series FK | ||
- COO (Country of Origin):
- HU
The Festo self-aligning rod coupler is expertly designed to facilitate efficient connections in a range of applications. Engineered for versatility, it functions seamlessly in conditions with temperatures between -40 °C and 150 °C, ensuring reliability across various environments. With a lightweight design of just 17 g, this coupler not only simplifies installation but also enhances the overall performance of mechanical systems. Its robust construction, using high-quality materials like galvanized steel and case-hardened steel, provides impressive strength and durability, making it an ideal choice for demanding applications where durability and precision are paramount.
Case-hardened steel components provide superior strength for reliable operation
Lightweight design at 17 g aids in reducing the overall weight of mechanical systems
RoHS-compliant materials ensure the product meets environmental standards
The coupler's self-aligning feature simplifies assembly and enhances alignment accuracy
Lightweight design at 17 g aids in reducing the overall weight of mechanical systems
RoHS-compliant materials ensure the product meets environmental standards
The coupler's self-aligning feature simplifies assembly and enhances alignment accuracy