Festo Adapter DHAA-G-R1-32-B24-42, For Use With Gripper
- RS Stock No.:
- 650-530
- Mfr. Part No.:
- DHAA-G-R1-32-B24-42
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-530
- Mfr. Part No.:
- DHAA-G-R1-32-B24-42
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to enhance your operational versatility, providing an efficient solution for various mounting positions. Engineered to meet moderate corrosion resistance standards, it ensures reliability in demanding environments. With a robust construction featuring anodised wrought aluminium alloy for the adapter plate and steel for the screws and centring pins, this product is ready to withstand the rigours of industry. Weighing only 430g, it remains lightweight yet durable, making it a practical choice for your applications. Being RoHS-compliant, it aligns with environmental standards, ensuring safety and sustainability without compromising on performance.
Optional mounting position caters to diverse installation needs
Corrosion resistance class CRC 2 protects against moderate corrosion stress
LABS conformity ensures compliance with VDMA24364 zone III standards
Lightweight design at 430g for effortless handling and installation
RoHS compliance provides assurance of environmentally friendly materials
Anodised wrought aluminium alloy guarantees durability and longevity
Steel components enhance strength and reliability in operational settings
Corrosion resistance class CRC 2 protects against moderate corrosion stress
LABS conformity ensures compliance with VDMA24364 zone III standards
Lightweight design at 430g for effortless handling and installation
RoHS compliance provides assurance of environmentally friendly materials
Anodised wrought aluminium alloy guarantees durability and longevity
Steel components enhance strength and reliability in operational settings