Festo Adapter DHAA-G-E19-45-B24-36, For Use With Gripper
- RS Stock No.:
- 650-508
- Mfr. Part No.:
- DHAA-G-E19-45-B24-36
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-508
- Mfr. Part No.:
- DHAA-G-E19-45-B24-36
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is expertly designed to facilitate seamless connections in various applications. Its optional mounting position makes it versatile, enabling flexibility in installation. This product is well-suited for environments that require reliable performance and operational efficiency, while its corrosion resistance class of CRC 2 ensures durability even in moderate corrosion conditions. The adapter kit provides a robust solution for a range of industrial needs, effectively combining performance and longevity for optimal user experience.
Optional mounting position to accommodate diverse installation requirements
Corrosion resistance class CRC 2 enables performance in moderately corrosive environments
Weighs only 290 g making it lightweight without compromising strength
Constructed from RoHS-compliant materials which ensuring safety and environmental standards
Adapter plate made of anodised wrought aluminium alloy for enhanced durability
Steel screws ensure robust fastening and structural integrity
Steel centring pins provide accurate alignment and stability during operation
Corrosion resistance class CRC 2 enables performance in moderately corrosive environments
Weighs only 290 g making it lightweight without compromising strength
Constructed from RoHS-compliant materials which ensuring safety and environmental standards
Adapter plate made of anodised wrought aluminium alloy for enhanced durability
Steel screws ensure robust fastening and structural integrity
Steel centring pins provide accurate alignment and stability during operation