Festo Switch Lug DASI-E21-90/110-S8-SL, For Use With Sensor
- RS Stock No.:
- 650-459
- Mfr. Part No.:
- DASI-E21-90/110-S8-SL
- Brand:
- Festo
Subtotal (1 unit)*
£19.64
(exc. VAT)
£23.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.64 |
*price indicative
- RS Stock No.:
- 650-459
- Mfr. Part No.:
- DASI-E21-90/110-S8-SL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Sensor | |
Product Type | Switch Lug | |
Manufacturer Series | DASI | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Sensor | ||
Product Type Switch Lug | ||
Manufacturer Series DASI | ||
- COO (Country of Origin):
- DE
The Festo switch lug is expertly designed for seamless integration with M8 sensors, ensuring reliability in various operating conditions. Built to endure moderate corrosion stress, this product excels in robust environments while maintaining optimal performance. With dimensions accommodating both 90 and 110 sizes, this switch lug offers flexibility in mounting options, allowing for effortless installation via slot nuts. The light-weight design, combined with commendable corrosion resistance, makes it an ideal choice for a broad range of applications. Its RoHS-compliant materials assure adherence to stringent environmental standards, positioning this switch lug as a responsible choice for modern engineering needs.
Lightweight at 77 g promoting ease of handling and installation
Mounting is facilitated via slot nuts streamlining the setup process
Notes on materials confirm the use of galvanized steel for added strength
Compliance with LABS (PWIS) standards offers peace of mind regarding material safety
Mounting is facilitated via slot nuts streamlining the setup process
Notes on materials confirm the use of galvanized steel for added strength
Compliance with LABS (PWIS) standards offers peace of mind regarding material safety