Festo Cylinder Assembly HSW-16-AP, For Use With Industrial Robot
- RS Stock No.:
- 650-369
- Mfr. Part No.:
- HSW-16-AP
- Brand:
- Festo
Subtotal (1 unit)*
£2,789.80
(exc. VAT)
£3,347.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,789.80 |
*price indicative
- RS Stock No.:
- 650-369
- Mfr. Part No.:
- HSW-16-AP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Industrial Robot | |
Product Type | Module Connector | |
Manufacturer Series | HSP | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module offers exceptional performance for automated processes, designed to enhance efficiency in diverse industrial environments. This robust solution features a working stroke range of 20 mm to 35 mm, ensuring precision movement in demanding applications. With its versatile mounting options and pilot-operated motion sequence, the handling module adapts seamlessly to various setups. Engineered to operate at pressures between 4 bar and 8 bar, it delivers reliable functionality while maintaining a compact footprint. User-friendly proximity switch position detection elevates operational accuracy, making this module indispensable for tasks requiring high precision.
Optimised for versatility with an optional mounting position
Enhanced cushioning through shock absorbers at both ends for reduced wear
Soft characteristic curve for smoother operation and minimal shock
Accurate repetition in end positions ensures high reliability
Compliant with LABS (PWIS) standards for sensitive environments
Constructed from high-alloy steel and anodised aluminium for durability
Lightweight design at 5100 g aids in easy installation and movement
Reliable pneumatic connection with M5 for straightforward integration
Capable of handling significant moments making it suitable for various forces
Enhanced cushioning through shock absorbers at both ends for reduced wear
Soft characteristic curve for smoother operation and minimal shock
Accurate repetition in end positions ensures high reliability
Compliant with LABS (PWIS) standards for sensitive environments
Constructed from high-alloy steel and anodised aluminium for durability
Lightweight design at 5100 g aids in easy installation and movement
Reliable pneumatic connection with M5 for straightforward integration
Capable of handling significant moments making it suitable for various forces