Festo Cylinder Assembly HSW-10-AS, For Use With Industrial Robot
- RS Stock No.:
- 650-367
- Mfr. Part No.:
- HSW-10-AS
- Brand:
- Festo
Subtotal (1 unit)*
£1,653.69
(exc. VAT)
£1,984.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,653.69 |
*price indicative
- RS Stock No.:
- 650-367
- Mfr. Part No.:
- HSW-10-AS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Industrial Robot | |
Product Type | Module Connector | |
Manufacturer Series | HSP | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module provides precise control for automation applications, offering exceptional performance within a robust design. This module features a working stroke adjustable from 9 mm to 15 mm and an optional mounting position, allowing it to seamlessly integrate into various setups. With a max linear stroke supported at 90/90 mm with a 90° swivel angle and Z stroke between 80 mm and 100 mm, this product ensures efficient operation in diverse environments. Designed with noise-reduction cushions and pilot-operated motion sequences, it promotes a reliable and quiet performance throughout its lifecycle, ideal for precise positioning tasks in industrial applications.
Maximum drive torque of 0.85 Nm enhances operational efficiency and reliability
Capable of handling a maximum effective load of 0.5 kg catering to light-duty applications
Constructed from high-alloy steel and anodised aluminium for durability and longevity
Cushioning through buffers significantly reduces noise during operation
Diverse material composition allows for superior performance in various mounting configurations
Specially engineered to provide maximum axial and radial forces enhancing its application scope
Type of mounting enables simple installation via through-hole and centring sleeve
Capable of handling a maximum effective load of 0.5 kg catering to light-duty applications
Constructed from high-alloy steel and anodised aluminium for durability and longevity
Cushioning through buffers significantly reduces noise during operation
Diverse material composition allows for superior performance in various mounting configurations
Specially engineered to provide maximum axial and radial forces enhancing its application scope
Type of mounting enables simple installation via through-hole and centring sleeve