Festo Cylinder Assembly HSP-25-AP, For Use With Industrial Robot
- RS Stock No.:
- 650-363
- Mfr. Part No.:
- HSP-25-AP
- Brand:
- Festo
Subtotal (1 unit)*
£3,308.41
(exc. VAT)
£3,970.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,308.41 |
*price indicative
- RS Stock No.:
- 650-363
- Mfr. Part No.:
- HSP-25-AP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Industrial Robot | |
Product Type | Module Connector | |
Manufacturer Series | HSP | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling module designed for precise motion control in various applications. Capable of double-acting operation, this unit excels in delivering reliable performance with optimal positioning capabilities. Its common configurations include a guide rail mounting position, providing flexibility for vertical setups. Featuring cushioning shock absorbers at both ends, it ensures smooth operation while maintaining a consistently high standard of accuracy, with repetition accuracy noted at ±0.02 mm. Additionally, the module operates effectively within a specified pressure range of 4 bar to 8 bar, making it an ideal component for settings demanding robust and reliable pneumatic actuation.
Suitable for a variety of mounting positions promoting flexibility in installation
Functions effectively within operating pressures of 4 bar to 8 bar
Utilises advanced pilot-operated motion sequence for reliable performance
Designed for compatibility with proximity switch position detection
Allows for lubricated operation enhancing longevity and performance consistency
Constructed with high-quality materials such as wrought aluminium alloy and tempered steel
Compact design with a weight of 6400 g facilitates easy integration into existing setups
Functions effectively within operating pressures of 4 bar to 8 bar
Utilises advanced pilot-operated motion sequence for reliable performance
Designed for compatibility with proximity switch position detection
Allows for lubricated operation enhancing longevity and performance consistency
Constructed with high-quality materials such as wrought aluminium alloy and tempered steel
Compact design with a weight of 6400 g facilitates easy integration into existing setups