Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive

Subtotal (1 unit)*

£93.45

(exc. VAT)

£112.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.45

*price indicative

RS Stock No.:
650-347
Mfr. Part No.:
EASC-S1-46-240-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

End Plate Kit

Manufacturer Series

EASC

COO (Country of Origin):
DE
The Festo Covering Kit offers a robust solution for a variety of applications, designed to withstand moderate corrosion stress while ensuring reliability in challenging environments. Constructed from high-quality wrought aluminium alloy and treated with anodised finishes, this kit is both lightweight and durable, making it suitable for diverse mounting positions. With a wide operational temperature range, it performs effectively in ambient conditions ranging from -10 °C to 60 °C. Its RoHS compliance further ensures it meets modern environmental standards, making it an excellent choice for sustainable practices in various industrial settings.

Size 46 provides versatility for various installation requirements
Optional mounting position allows for flexible installation options
Corrosion resistance class CRC 2 offers durability in moderate corrosive environments
LABS (PWIS) conformity ensures compliance with VDMA24364-B2-L standards
Weighs only 724 g enhancing ease of handling and installation
RoHS-compliant materials cater to environmentally conscious applications
Anodised surface treatment enhances corrosion resistance and longevity