Festo End Cover Kit EASC-S1-26-100, For Use With Electric Drive
- RS Stock No.:
- 650-342
- Mfr. Part No.:
- EASC-S1-26-100
- Brand:
- Festo
Subtotal (1 unit)*
£88.60
(exc. VAT)
£106.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.60 |
*price indicative
- RS Stock No.:
- 650-342
- Mfr. Part No.:
- EASC-S1-26-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | End Plate Kit | |
Manufacturer Series | EASC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is meticulously engineered to enhance operational efficiency across various applications. Designed with versatility in mind, this kit is suitable for optional mounting positions, making it adaptable to meet diverse installation needs. Its robust design features a corroding resistance class CRC 2, offering reliable protection against moderate corrosion stress. With a temperature range of -10 °C to 60 °C and lightweight construction at just 211 grams, it ensures excellent performance in challenging environments while maintaining easy handling and installation. The RoHS-compliant materials, primarily wrought aluminium alloy, emphasise a commitment to sustainability and durability. This product is not just a solution
it is an investment in quality and resilience, aimed at professionals seeking dependability in their operational setup.
Size of 26 provides a perfect fit for specific applications
Optional mounting position allows for flexible installation solutions
Corrosion resistance class CRC 2 guarantees reliable performance under moderate corrosion conditions
Lightweight design at 211 grams enhances ease of handling and installation
Materials used are RoHS-compliant demonstrating a commitment to environmental standards
Anodised finish improves resistance to wear and tear prolonging product life
Optional mounting position allows for flexible installation solutions
Corrosion resistance class CRC 2 guarantees reliable performance under moderate corrosion conditions
Lightweight design at 211 grams enhances ease of handling and installation
Materials used are RoHS-compliant demonstrating a commitment to environmental standards
Anodised finish improves resistance to wear and tear prolonging product life