Festo Adapter DHAA-G-R3-16-B18-10, For Use With Gripper
- RS Stock No.:
- 650-312
- Mfr. Part No.:
- DHAA-G-R3-16-B18-10
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.30 |
*price indicative
- RS Stock No.:
- 650-312
- Mfr. Part No.:
- DHAA-G-R3-16-B18-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is specifically designed to facilitate seamless integration in various applications, providing a reliable solution for mounting mechanisms. Crafted from high-quality materials like anodised wrought aluminium alloy for the adapter plate and galvanised steel for the screws, this component ensures durability and resistance to moderate corrosion. With an impressive operational range, the adapter kit operates effectively in ambient temperatures from 0 °C to 50 °C, making it suitable for diverse environments. Its optional mounting position offers flexibility, while the convenient female thread connection streamlines installation. This adapter kit represents an essential tool to enhance equipment efficiency and longevity, reflecting festo's commitment to quality.
Size 16 allows versatile usage across various applications
Optional mounting position ensures adaptability in installation
Corrosion resistance class CRC 2 provides moderate corrosion protection
Product weight of 40 g ensures lightweight handling and installation
Utilises a female thread for easy and secure mounting
Constructed with anodised wrought aluminium alloy for durability
Galvanised steel screws enhance structural strength and resilience
Optional mounting position ensures adaptability in installation
Corrosion resistance class CRC 2 provides moderate corrosion protection
Product weight of 40 g ensures lightweight handling and installation
Utilises a female thread for easy and secure mounting
Constructed with anodised wrought aluminium alloy for durability
Galvanised steel screws enhance structural strength and resilience