Festo Adapter DHAA-G-R3-12-B18-10, For Use With Gripper

Subtotal (1 unit)*

£88.30

(exc. VAT)

£105.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.30

*price indicative

RS Stock No.:
650-310
Mfr. Part No.:
DHAA-G-R3-12-B18-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Gripper

Product Type

Adapter Kit

Manufacturer Series

DHAA

COO (Country of Origin):
DE
The Festo Adapter kit is expertly engineered for versatile use in various mounting positions. This innovative component is crafted from anodised wrought aluminium alloy, ensuring a robust construction that effectively withstands moderate corrosion stress. With a lightweight design tipping the scales at only 35 grams, this product is ideal for applications requiring adaptability without compromising on strength. Operating optimally within a temperature range of 0 °C to 50 °C, this kit promises reliability in diverse environments. Its unique mounting capability via a female thread simplifies installation, making it a prime choice for engineers and technicians focused on efficiency and performance. The comprehensive data sheet signifies its potential in meeting industry standards, making it a trusted option for reliable engineering solutions.

Constructed from anodised wrought aluminium alloy for enhanced durability
Lightweight design at only 35 grams facilitating easy handling and installation
Ability to mount in various positions providing flexibility in application
Corrosion resistance class CRC 2 suitable for moderate corrosion environments
Utilises a female thread for simplified mounting saving time in setup