Festo Adapter DHAA-G-R1-25-B24-36, For Use With Gripper
- RS Stock No.:
- 650-309
- Mfr. Part No.:
- DHAA-G-R1-25-B24-36
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-309
- Mfr. Part No.:
- DHAA-G-R1-25-B24-36
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to provide versatility in mounting positions, making it an essential component for various applications. Constructed from high-quality materials, this kit ensures durability and reliability in moderate corrosion environments. The product weight of 390 g signifies a robust yet manageable option for users. Furthermore, the materials used, including anodised wrought aluminium alloy for the adapter plate and steel for screws and centring pins, comply with RoHS standards, ensuring a commitment to environmentally friendly practices. This product not only meets functional demands but is also crafted to withstand the test of time, making it a valuable addition to your equipment setup.
Optional mounting position enhances installation flexibility
Rated with corrosion resistance class CRC 2 for moderate corrosion stress
Weighs 390 g providing a solid yet manageable component
RoHS-compliant materials demonstrate commitment to environmental safety
Anodised wrought aluminium alloy for the adapter plate offers enhanced durability
Robust steel screws and centring pins ensure secure assembly
Rated with corrosion resistance class CRC 2 for moderate corrosion stress
Weighs 390 g providing a solid yet manageable component
RoHS-compliant materials demonstrate commitment to environmental safety
Anodised wrought aluminium alloy for the adapter plate offers enhanced durability
Robust steel screws and centring pins ensure secure assembly