Festo Adapter DHAA-G-E8-45-B24-28, For Use With Gripper

Subtotal (1 unit)*

£86.65

(exc. VAT)

£103.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.65

*price indicative

RS Stock No.:
650-308
Mfr. Part No.:
DHAA-G-E8-45-B24-28
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Gripper

Product Type

Adapter Kit

Manufacturer Series

DHAA

COO (Country of Origin):
CN
The Festo Adapter kit is designed to provide versatile mounting solutions for a variety of applications. Crafted from high-quality anodised wrought aluminium alloy, this kit combines lightweight construction with durability. The optional mounting position allows for flexible installation, while ensuring compliance with RoHS standards for environmentally-friendly materials. With low corrosion resistance class CRC 2, this product is efficient for moderate corrosion environments, making it suitable for many industrial settings. The adapter kit also includes steel screws and centring pins, enhancing the structural integrity and securing components effectively. Overall, this product stands as a reliable choice for enhancing operational functionality in your systems.

Mounting position can be adjusted for versatility in installation
Constructed from RoHS-compliant materials supporting environmentally-conscious projects
Corrosion resistance class CRC 2 allows for use in moderate corrosion environments
Product weight is just 250g promoting ease of handling and installation
Includes steel screws and centring pins for robust assembly and stability