Festo Adapter DHAA-G-E19-45-B24-28, For Use With Gripper

Subtotal (1 unit)*

£86.65

(exc. VAT)

£103.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.65

*price indicative

RS Stock No.:
650-301
Mfr. Part No.:
DHAA-G-E19-45-B24-28
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Gripper

Product Type

Adapter Kit

Manufacturer Series

DHAA

COO (Country of Origin):
CN
The Festo Adapter kit presents an essential solution designed to enhance mounting versatility in various applications. Crafted with attention to quality and compliance, this kit features a lightweight yet durable structure, utilising anodised wrought aluminium alloy for the adapter plate and steel for the screws and centring pins. Its general operating conditions ensure reliability, making it suitable for environments with moderate corrosion stress, thanks to its corrosion resistance class. Additionally, this product meets the stringent RoHS compliance standards, offering peace of mind for environmentally conscious customers. With an assembly weight of just 195g, the kit is practical for a range of setups, ensuring optimal functionality in any given scenario.

Mounting position is optional allowing flexibility in installation
Corrosion resistance class CRC 2 ensures longevity in moderate corrosion environments
Lightweight design at 195g enhances ease of handling during installation
Materials used are fully RoHS-compliant catering to eco-friendly requirements
Screws and centring pins made of steel provide structural integrity for reliable performance