Festo Cylinder Assembly BWL-HSP-12, For Use With Handling Modules
- RS Stock No.:
- 647-512
- Mfr. Part No.:
- BWL-HSP-12
- Brand:
- Festo
Subtotal (1 unit)*
£158.24
(exc. VAT)
£189.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £158.24 |
*price indicative
- RS Stock No.:
- 647-512
- Mfr. Part No.:
- BWL-HSP-12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Handling Modules | |
Product Type | Position Module | |
Manufacturer Series | BWL-HSP | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Position Module | ||
Manufacturer Series BWL-HSP | ||
- COO (Country of Origin):
- DE
The Festo waiting position module is a high-precision device designed to enhance operational efficiency in pneumatic systems. Ideal for applications requiring exact positioning, this module boasts a maximum Z stroke of 15 mm, making it suitable for various automation tasks. Crafted from anodized material, its durable construction ensures longevity while complying with the VDMA24364-B2-L standard for LABS (PWIS) conformity. With an M3 pneumatic connection, it integrates seamlessly into existing setups, providing reliable performance in demanding environments.
M3 pneumatic connection simplifies integration with existing systems
Anodized housing material offers enhanced durability and resistance to wear
Designed for demanding operating conditions which ensuring reliability
Compact design optimal for space-constrained applications
Anodized housing material offers enhanced durability and resistance to wear
Designed for demanding operating conditions which ensuring reliability
Compact design optimal for space-constrained applications