Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
- RS Stock No.:
- 647-455
- Mfr. Part No.:
- EASC-S1-33-300
- Brand:
- Festo
Subtotal (1 unit)*
£116.81
(exc. VAT)
£140.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £116.81 |
*price indicative
- RS Stock No.:
- 647-455
- Mfr. Part No.:
- EASC-S1-33-300
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | End Plate Kit | |
Manufacturer Series | EASC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is an essential component designed to enhance the performance and durability of your installations. This product is engineered from high-quality wrought aluminium alloy, ensuring reliable performance under various conditions. It offers impressive corrosion resistance, classified as CRC 2, making it suitable for moderate corrosion stress environments. The versatility of the mounting position allows for flexible integration into existing systems. With a robust design that stands up to ambient temperatures ranging from -10 °C to 60 °C, the covering kit is a reliable choice for a range of applications. Notably, it is RoHS-compliant, affirming its commitment to environmental standards. The product weight of 454 g strikes an ideal balance between sturdiness and manageability, making it a practical choice for demanding industrial environments.
Constructed from anodised wrought aluminium alloy for enhanced strength
Offers moderate corrosion resistance ideal for environments with CRC 2 conditions
Flexible mounting position provides adaptability in various setups
Weighs 454 g which ensuring both stability and ease of handling
RoHS-compliant materials reflect a commitment to eco-friendly manufacturing standards
Offers moderate corrosion resistance ideal for environments with CRC 2 conditions
Flexible mounting position provides adaptability in various setups
Weighs 454 g which ensuring both stability and ease of handling
RoHS-compliant materials reflect a commitment to eco-friendly manufacturing standards