Festo Adapter DHAA-G-R3-16-B8-20, For Use With Gripper
- RS Stock No.:
- 647-422
- Mfr. Part No.:
- DHAA-G-R3-16-B8-20
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.30 |
*price indicative
- RS Stock No.:
- 647-422
- Mfr. Part No.:
- DHAA-G-R3-16-B8-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to provide a reliable and efficient solution for various mounting applications. Engineered with robust anodised aluminium alloy, this versatile component ensures durability and optimal performance in demanding environments. With a size of 16 and an optional mounting position, it offers flexibility to suit multiple installation needs. The adapter kit's corrosion resistance class of CRC 2 is tailored for moderate corrosion stress, making it an ideal choice for environments where corrosion could be a concern. With an operating temperature range of 0°C to 50°C, this product promises consistent functionality across varied ambient conditions, underlining its reliability for professional and industrial use.
Constructed from anodised wrought aluminium alloy for enhanced durability
Optional mounting position allows for versatile installation tailored to your needs
Corrosion resistance class CRC 2 ensures performance in moderate corrosion environments
Operates effectively within an ambient temperature range of 0°C to 50°C
Lightweight at 60 g making it easy to handle and install
Mounting via female thread simplifies setup and enhances stability
Manufactured with galvanised steel screws for added strength and longevity
Optional mounting position allows for versatile installation tailored to your needs
Corrosion resistance class CRC 2 ensures performance in moderate corrosion environments
Operates effectively within an ambient temperature range of 0°C to 50°C
Lightweight at 60 g making it easy to handle and install
Mounting via female thread simplifies setup and enhances stability
Manufactured with galvanised steel screws for added strength and longevity