Festo Adapter DHAA-G-R3-12-B8-20, For Use With Gripper
- RS Stock No.:
- 647-420
- Mfr. Part No.:
- DHAA-G-R3-12-B8-20
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.30 |
*price indicative
- RS Stock No.:
- 647-420
- Mfr. Part No.:
- DHAA-G-R3-12-B8-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is engineered for optimal performance and versatility in various applications. Designed to accommodate a range of mounting positions, this robust adapter kit is constructed from anodised wrought aluminium alloy, ensuring durability and resilience. With a corrosion resistance class of CRC 2, it withstands moderate corrosion stress, making it suitable for diverse environmental conditions. The inclusion of galvanised steel screws adds to the kit's reliability, while the product supports ambient temperatures from 0 °C to 50 °C, ensuring adaptability across operational scenarios. Weighing only 60 g, this compact solution combines functionality with ease of installation, making it an essential component for your assembly needs.
Size 12 design offers compatibility with a range of setups
Optional mounting position allows for flexible installation
Lightweight at 60 g facilitating easy handling and installation
Utilises female thread for straightforward mounting
Constructed with anodised aluminium for enhanced resistance to wear and tear
Screws made of galvanised steel ensure long-lasting structural integrity
Optional mounting position allows for flexible installation
Lightweight at 60 g facilitating easy handling and installation
Utilises female thread for straightforward mounting
Constructed with anodised aluminium for enhanced resistance to wear and tear
Screws made of galvanised steel ensure long-lasting structural integrity