Festo Adapter DHAA-G-E21-70...110-B8G-80, For Use With Gripper

Subtotal (1 unit)*

£87.51

(exc. VAT)

£105.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.51

*price indicative

RS Stock No.:
647-414
Mfr. Part No.:
DHAA-G-E21-70...110-B8G-80
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Gripper

Product Type

Adapter Kit

Manufacturer Series

DHAA

COO (Country of Origin):
DE
The Festo Adapter kit is designed to facilitate efficient mounting and integration in diverse applications. Engineered from robust materials, it features a mounting position that is optional, making it versatile for various setups. Its construction includes an anodised wrought aluminium alloy for the adapter plate, ensuring durability while being RoHS-compliant. This makes it suitable for environments requiring moderate corrosion resistance. The kit's thoughtful design, complemented by corrosion-resistant screws and centring elements, underscores its reliability in maintaining precise operations, all while keeping in mind compliance with international standards best suited for efficient performance.

RoHS-compliant materials contribute to environmentally friendly operations
Anodised wrought aluminium alloy provides lightweight strength and longevity
Galvanised steel screws enhance assembly reliability under stress
Centring sleeve integration ensures accurate alignment during installation
Versatile mounting options cater to varying operational needs
Designed for easy assembly promoting efficiency in setup times