Festo Adapter DHAA-G-E19-60-B24-28, For Use With Gripper

Subtotal (1 unit)*

£86.65

(exc. VAT)

£103.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.65

*price indicative

RS Stock No.:
647-410
Mfr. Part No.:
DHAA-G-E19-60-B24-28
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Gripper

Product Type

Adapter Kit

Manufacturer Series

DHAA

COO (Country of Origin):
CN
The Festo Adapter kit is designed to enhance versatility in various mounting positions, making it an excellent solution for diverse operational environments. Constructed from anodised wrought aluminium alloy, this lightweight yet durable kit ensures reliable performance against moderate corrosion stress, suitable for applications adhering to RoHS compliance. With its thoughtful engineering, the adapter promotes optimal usage for different setups, ensuring that your machinery operates seamlessly and efficiently.

Mounting position flexibility allows for custom installation according to project needs
Corrosion resistance class CRC 2 provides moderate protection in varying operational conditions
Meets LABS (PWIS) conformity for safe use in sensitive environments as per VDMA24364 zone III
Weighs only 197 g which ensuring easy handling and installation without compromising on strength
Constructed from RoHS-compliant materials aligning with environmental regulations
Anodised aluminium alloy offers enhanced durability and aesthetic appeal
Steel components including screws and centring pins ensure robust connections and reliability