Festo Adapter DHAA-G-E19-32-B24-28, For Use With Gripper
- RS Stock No.:
- 647-409
- Mfr. Part No.:
- DHAA-G-E19-32-B24-28
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.65 |
*price indicative
- RS Stock No.:
- 647-409
- Mfr. Part No.:
- DHAA-G-E19-32-B24-28
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is expertly designed to facilitate robust connectivity and functionality within various applications. This high-quality product boasts a versatile mounting position, making it suitable for diverse operational needs. Engineered from RoHS-compliant materials, the adapter kit features an anodised wrought aluminium alloy for the adapter plate, ensuring optimal durability and corrosion resistance. With an impressive weight of 210 grams, this component demonstrates a perfect balance of strength and manageability, catering to users who value reliability and efficiency in their technical solutions.
Optional mounting position offers flexibility for installation
Corrosion resistance class CRC 2 protects against moderate corrosion stress
Complies with LABS (PWIS) standards which ensuring suitability under VDMA24364 zone III
Lightweight design at 210 grams aids in ease of handling and installation
Constructed from RoHS-compliant materials aligning with environmental standards
Anodised wrought aluminium alloy used for the adapter plate enhances durability
Steel is employed in the screws and centring pins promoting structural integrity
Corrosion resistance class CRC 2 protects against moderate corrosion stress
Complies with LABS (PWIS) standards which ensuring suitability under VDMA24364 zone III
Lightweight design at 210 grams aids in ease of handling and installation
Constructed from RoHS-compliant materials aligning with environmental standards
Anodised wrought aluminium alloy used for the adapter plate enhances durability
Steel is employed in the screws and centring pins promoting structural integrity