Festo Sensor Bracket DASI-E21-60-S8-SR, For Use With Sensor
- RS Stock No.:
- 647-287
- Mfr. Part No.:
- DASI-E21-60-S8-SR
- Brand:
- Festo
Subtotal (1 unit)*
£23.11
(exc. VAT)
£27.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £23.11 |
*price indicative
- RS Stock No.:
- 647-287
- Mfr. Part No.:
- DASI-E21-60-S8-SR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Sensor | |
Product Type | Bracket | |
Manufacturer Series | DASI | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Sensor | ||
Product Type Bracket | ||
Manufacturer Series DASI | ||
- COO (Country of Origin):
- DE
The Festo sensor bracket is expertly designed for securing M8 sensors onto rail systems, providing robust support and stability. Crafted from galvanized steel, this durable bracket offers excellent corrosion resistance and is suitable for moderate corrosion stress environments. It accommodates a variety of applications with a weight capacity of 132 grams while functioning seamlessly in ambient temperatures ranging from -10 °C to 60 °C. This product is ideal for ensuring that sensors are mounted efficiently and securely, making it a vital component for reliable operation in industrial settings.
Lightweight construction at 132 grams facilitates easy installation without compromising support
Suitable for ambient temperatures between -10 °C and 60 °C broadening usability in diverse conditions
Mounting via through-hole and screw offers flexible installation options for various applications
RoHS-compliant materials ensure safety and environmental preference
Suitable for ambient temperatures between -10 °C and 60 °C broadening usability in diverse conditions
Mounting via through-hole and screw offers flexible installation options for various applications
RoHS-compliant materials ensure safety and environmental preference