Festo Cylinder Assembly HSP-12-AP-SD-WR, For Use With Industrial Robot
- RS Stock No.:
- 647-264
- Mfr. Part No.:
- HSP-12-AP-SD-WR
- Brand:
- Festo
Subtotal (1 unit)*
£2,319.55
(exc. VAT)
£2,783.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,319.55 |
*price indicative
- RS Stock No.:
- 647-264
- Mfr. Part No.:
- HSP-12-AP-SD-WR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Industrial Robot | |
Product Type | Module Connector | |
Manufacturer Series | HSP | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module offers precision and reliability in automation tasks, designed to excel in applications requiring compact and efficient motion control. This double-acting unit features a maximum Z stroke waiting position of 15 mm and a versatile Y stroke ranging from 52 mm to 68 mm. With advanced cushioning from shock absorbers at both ends, it ensures smooth operation and protects the integrity of the system. Operating under a pressure range of 4 to 8 bar, the module boasts a minimal cycle time of just 0.6 seconds, making it ideal for fast-paced production environments. Its robust design ensures durability, making it a reliable choice for various mounting positions, especially vertical configurations. Furthermore, it is compatible with a range of pneumatic connections, enhancing its adaptability in diverse applications.
Cushioning with shock absorbers minimises wear and extends component life
Quick cycle time of 0.6 seconds improves throughput in production lines
High repetition accuracy of ±0.01 mm ensures precision in applications
Flexible mounting options increase versatility for various installation requirements
Crafted from wrought aluminium alloy and tempered steel for superior durability
Compatibility with proximity switches enables reliable position detection
Operating medium can include lubricated air catering to varied working conditions
Robust protection against torque and guide ensures reliability under stress
Quick cycle time of 0.6 seconds improves throughput in production lines
High repetition accuracy of ±0.01 mm ensures precision in applications
Flexible mounting options increase versatility for various installation requirements
Crafted from wrought aluminium alloy and tempered steel for superior durability
Compatibility with proximity switches enables reliable position detection
Operating medium can include lubricated air catering to varied working conditions
Robust protection against torque and guide ensures reliability under stress