Festo Piston Rod Attachment FKG-25-B, For Use With Actuator
- RS Stock No.:
- 647-091
- Mfr. Part No.:
- FKG-25-B
- Brand:
- Festo
Subtotal (1 unit)*
£113.40
(exc. VAT)
£136.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £113.40 |
*price indicative
- RS Stock No.:
- 647-091
- Mfr. Part No.:
- FKG-25-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Actuator | |
Product Type | Piston Rod Attachment | |
Manufacturer Series | FKG | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Actuator | ||
Product Type Piston Rod Attachment | ||
Manufacturer Series FKG | ||
- COO (Country of Origin):
- DE
The Festo Moment compensator is expertly designed for precise operations in mechanical systems. Built from robust anodised wrought aluminium alloy and galvanised steel, it ensures durability and longevity even under moderate corrosion stress conditions. This device effectively accommodates radial deviations of +/- 1 mm, allowing for reliable performance in various applications. Operating efficiently within a temperature range of -20 °C to 120 °C, it supports a maximum permissible long-term load of +/- 600 N, making it an ideal solution for demanding industrial environments. Additionally, this product is labour-friendly with a weight of only 511 g, simplifying installation and maintenance processes, hence ensuring optimal operational efficiency.
Robust construction from anodised wrought aluminium and galvanised steel for enhanced durability
Rated for moderate corrosion resistance class CRC 2 suitable for a variety of environments
Lightweight design at 511 g for easy installation and handling
Conforms to LABS standards which ensuring compatibility with sensitive applications
Rated for moderate corrosion resistance class CRC 2 suitable for a variety of environments
Lightweight design at 511 g for easy installation and handling
Conforms to LABS standards which ensuring compatibility with sensitive applications