SMC Joint JA32-10-125, For Use With Tie Rod Cylinder
- RS Stock No.:
- 623-637
- Mfr. Part No.:
- JA32-10-125
- Brand:
- SMC
Subtotal (1 unit)*
£18.92
(exc. VAT)
£22.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.92 |
*price indicative
- RS Stock No.:
- 623-637
- Mfr. Part No.:
- JA32-10-125
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Tie Rod Cylinder | |
| Product Type | Floating Joint | |
| Manufacturer Series | JA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Tie Rod Cylinder | ||
Product Type Floating Joint | ||
Manufacturer Series JA | ||
- COO (Country of Origin):
- JP
The SMC Floating Joint is a heavy-duty coupling component designed to absorb misalignment between large-bore cylinders and their driven loads. It ensures smooth linear motion by compensating for deviations. It is engineered for precision alignment in demanding environments, helping reduce wear and mechanical stress.
RoHS complaint
Compact design
Installation time is reduced
Compact design
Installation time is reduced
Related links
- SMC Joint JA160-36-200, For Use With Tie Rod Cylinder
- SMC Floating Joint JC30-10-125, For Use With Pneumatic Cylinders
- SMC End Cover Kit CS95-250, For Use With Tie Rod Cylinder
- SMC Nut JA32-10-100, For Use With Floating Joint
- SMC Joint JC20-8-125, For Use With Pneumatic Cylinder
- SMC Joint JS20-8-125S, For Use With Pnuematic Cylinders
- SMC Floating Joint JA40-12-125, To Fit 40mm Bore Size
- SMC Floating Joint JA20-8-125, To Fit 20mm Bore Size
