SMC Bracket BHK2-032, For Use With SW Series
- RS Stock No.:
- 623-139
- Mfr. Part No.:
- BHK2-032
- Brand:
- SMC
Subtotal (1 unit)*
£4.40
(exc. VAT)
£5.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.40 |
*price indicative
- RS Stock No.:
- 623-139
- Mfr. Part No.:
- BHK2-032
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | SW Series | |
| Product Type | Mounting Bracket | |
| Manufacturer Series | BHK | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With SW Series | ||
Product Type Mounting Bracket | ||
Manufacturer Series BHK | ||
- COO (Country of Origin):
- CN
The SMC Compact hydraulic cylinder is engineered for efficient performance, featuring a robust aluminum body that ensures reliability in demanding applications. This hydraulic cylinder delivers double-acting motion with optimal precision, making it ideal for both industrial and automation tasks. With its superior design, the product caters to a variety of mounting configurations, allowing for flexibility in installation. Its ability to operate under varying pressures ensures that it meets the needs of diverse applications, while the integrated auto-switch capability enhances its functionality. Designed to withstand tough environments, this cylinder excels in providing consistent force and movement, making it a preferred choice for professionals seeking dependable solutions.
Lightweight aluminum construction enhances portability and ease of use
Double acting design ensures efficient operation in both directions
Compatible with various auto switches for enhanced process automation
Designed for easy mounting, offering versatility across applications
Operates efficiently under a range of environmental conditions
Double acting design ensures efficient operation in both directions
Compatible with various auto switches for enhanced process automation
Designed for easy mounting, offering versatility across applications
Operates efficiently under a range of environmental conditions
Related links
- SMC Bracket BHK1-020, For Use With SW Series
- SMC Bracket BMP1-032, For Use With Cp95
- SMC Mounting Bracket BQ5-032, For Use With Stopper Cylinder
- SMC Mounting Bracket BM5-032, For Use With Cylinder
- SMC Mounting Bracket BMB5-032 CDA2 CDA2Q CDA2Y CDLA CDNA CDS1,
- SMC Bracket BMA2-032, To Fit 32mm Bore Size
- SMC Mounting Bracket
- SMC Mounting Bracket CG-032-24A
