SMC Mounting Bracket BM5-032, For Use With Cylinder
- RS Stock No.:
- 645-692
- Mfr. Part No.:
- BM5-032
- Brand:
- SMC
Subtotal (1 unit)*
£8.18
(exc. VAT)
£9.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.18 |
*price indicative
- RS Stock No.:
- 645-692
- Mfr. Part No.:
- BM5-032
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Cylinder | |
| Product Type | Mounting Bracket | |
| Manufacturer Series | BM5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Cylinder | ||
Product Type Mounting Bracket | ||
Manufacturer Series BM5 | ||
- COO (Country of Origin):
- CN
The SMC Auto Switch Mounting Brackets are specially designed accessories used to securely attach auto switches to various types of pneumatic cylinders. They ensure precise positioning and stable mounting, enabling accurate detection of cylinder positions. These brackets are compatible with different cylinder models and configurations, making installation quick and reliable while enhancing the overall efficiency and functionality of automated systems.
High accuracy in pressure measurement ensures reliable operation
Compact design allows for easy installation in tight spaces
Robust construction provides durability in harsh environments
Real-time monitoring facilitates immediate adjustments
User-friendly interface simplifies setup and calibration
Versatile application across various pneumatic systems
Enhances productivity by preventing equipment malfunctions
Compact design allows for easy installation in tight spaces
Robust construction provides durability in harsh environments
Real-time monitoring facilitates immediate adjustments
User-friendly interface simplifies setup and calibration
Versatile application across various pneumatic systems
Enhances productivity by preventing equipment malfunctions
Related links
- SMC Mounting Bracket BM5-040, For Use With Cylinder
- SMC Mounting Bracket BM5-025, For Use With Auto-Switch
- SMC Mounting Bracket BQ5-032, For Use With Stopper Cylinder
- SMC Mounting Bracket BMB5-032 CDA2 CDA2Q CDA2Y CDLA CDNA CDS1,
- SMC Mounting Bracket CG-D040, For Use With Cylinder
- SMC Mounting Bracket D5032, For Use With Cylinder
- SMC Mounting Bracket BT-04, For Use With Cylinder
- SMC Mounting Bracket CG-D050, For Use With Cylinder
