SMC Nut NT-G04, For Use With Auto Switch
- RS Stock No.:
- 622-801
- Mfr. Part No.:
- NT-G04
- Brand:
- SMC
Subtotal (1 unit)*
£0.36
(exc. VAT)
£0.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.36 |
*price indicative
- RS Stock No.:
- 622-801
- Mfr. Part No.:
- NT-G04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Auto Switch | |
| Product Type | Hex Nut | |
| Manufacturer Series | NT | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Auto Switch | ||
Product Type Hex Nut | ||
Manufacturer Series NT | ||
- COO (Country of Origin):
- JP
The SMC Nut designed to secure the rod end of pneumatic cylinders in place. Its compatible with cylinder and ensures a tight, vibration-resistant fit that maintains alignment during high-speed or repetitive motion applications. The nuts profile allows easy integration into tight control panels or bracket assemblies. Its precision-machined threads support consistent torque application and reduce the risk of loosening over time.
Secures rod ends to brackets or mounting plates
Durable finish
Compact design
Durable finish
Compact design
Related links
- SMC Nut NT-12, For Use With Auto Switch
- SMC Nut NT-05, For Use With Auto-Switch Bracket
- SMC Rod Nut NT-08, For Use With Auto Switch
- SMC Nut NT-03SUS, For Use With CG5-S Series
- SMC Nut NT-03 LZC5 Series
- SMC Rod Nut NT-10, For Use With Auto Switch
- SMC Nut SNP-015, For Use With Auto-Switch Bracket
- SMC Piston Rod Nut NT-04, For Use With 40 mm Bore Size Air Cylinder
