SMC Rod Nut NT-08, For Use With Auto Switch
- RS Stock No.:
- 622-798
- Mfr. Part No.:
- NT-08
- Brand:
- SMC
Subtotal (1 unit)*
£1.63
(exc. VAT)
£1.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.63 |
*price indicative
- RS Stock No.:
- 622-798
- Mfr. Part No.:
- NT-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Auto Switch | |
| Product Type | Hex Nut | |
| Manufacturer Series | NT | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Auto Switch | ||
Product Type Hex Nut | ||
Manufacturer Series NT | ||
- COO (Country of Origin):
- JP
The SMC Rod End Nut designed to secure pneumatic cylinders in place by fastening the rod end to brackets or other fixtures. Its commonly used across multiple cylinder offering compatibility with bore sizes around 80 mm. It provides excellent corrosion resistance and mechanical strength for industrial environments. Its M22x1.5 thread size ensures a tight, vibration-resistant fit that maintains alignment during high-speed operation.
Secures rod ends to brackets or mounting plates
Durable finish
Constructed from carbon steel material
Durable finish
Constructed from carbon steel material
Related links
- SMC Rod Nut NT-10, For Use With Auto Switch
- SMC Piston Rod Nut NT-04, For Use With 40 mm Bore Size Air Cylinder
- SMC Nut NT-12, For Use With Auto Switch
- SMC Nut NT-G04, For Use With Auto Switch
- SMC Nut NT-05, For Use With Auto-Switch Bracket
- SMC Rod Nut NTH-040, For Use With SMC cylinder
- SMC Rod Nut M12X1.25 To Fit 50mm Bore Size
- SMC Rod Nut M10X1.25 To Fit 25mm Bore Size
