SMC Piston Rod Attachment CJ-CR010, For Use With Air Cylinder
- RS Stock No.:
- 389-389
- Mfr. Part No.:
- CJ-CR010
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.71 | £1.571 |
*price indicative
- RS Stock No.:
- 389-389
- Mfr. Part No.:
- CJ-CR010
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Air Cylinder | |
| Manufacturer Series | CJ2 | |
| Product Type | Piston Rod Attachment | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Air Cylinder | ||
Manufacturer Series CJ2 | ||
Product Type Piston Rod Attachment | ||
- COO (Country of Origin):
- JP
The SMC Round type rod end designed for seamless integration into double clevis style cylinders, catering specifically to applications requiring robust support and stability. Engineered with a bore size that ensures efficient operation, this component exemplifies durability through its construction of high quality materials. The thoughtful design not only facilitates ease of attachment but also maximises functionality, making it ideal for numerous configurations. Its versatility allows it to serve effectively across various pneumatic systems, ensuring consistent performance under diverse operational conditions. This product stands out for its reliability in rigorous environments, providing peace of mind for users who seek excellence in pneumatic components.
Optimised for double clevis style cylinder applications
Durably manufactured from polyacetal offering excellent resistance to wear
Facilitates a quick and secure assembly for streamlined operations
Designed to support stable and reliable performance in pneumatic systems
Lightweight construction allows for easy handling and installation
Offers compatibility with a variety of rod end configurations
Durably manufactured from polyacetal offering excellent resistance to wear
Facilitates a quick and secure assembly for streamlined operations
Designed to support stable and reliable performance in pneumatic systems
Lightweight construction allows for easy handling and installation
Offers compatibility with a variety of rod end configurations
Related links
- SMC Piston Rod Attachment CJ-CR006, For Use With Air Cylinder
- SMC Piston Rod Attachment KJ5D, For Use With Piston Rod
- SMC Piston Rod Attachment MXS-AT16, For Use With Compact Cylinder
- SMC Piston Rod Attachment MXS-AT12, For Use With Compact Cylinder
- SMC Piston Rod Attachment MXS-AS12, For Use With Compact Cylinder
- SMC Piston Rod Attachment MXS-AS8, For Use With Compact Cylinder
- SMC Piston Rod Attachment MXS-BS12, For Use With Compact Cylinder
- SMC Piston Rod Nut NT-04, For Use With 40 mm Bore Size Air Cylinder
