SMC Piston Rod Attachment CJ-CR006, For Use With Air Cylinder
- RS Stock No.:
- 389-387
- Mfr. Part No.:
- CJ-CR006
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.71 | £1.571 |
*price indicative
- RS Stock No.:
- 389-387
- Mfr. Part No.:
- CJ-CR006
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Air Cylinder | |
| Manufacturer Series | CJ2 | |
| Product Type | Piston Rod Attachment | |
Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Air Cylinder | ||
Manufacturer Series CJ2 | ||
Product Type Piston Rod Attachment | ||
- COO (Country of Origin):
- JP
The SMC Round type rod end is designed with precision and durability in mind, making it a superb choice for various pneumatic applications. The component features a robust construction, crafted from high quality polyacetal, ensuring longevity even in demanding environments. Its unique round design allows for seamless integration with specific actuator types, enhancing operational efficiency. Furthermore, the design facilitates optimal alignment and movement of connected components, reducing wear and tear while improving performance. With its user-friendly installation process, this product simplifies mechanical assembly, making it a preferred choice for both professionals and enthusiasts. Ideal for those looking to elevate their pneumatic systems, it provides reliable functionality and superior adaptability to different setups.
Constructed from durable polyacetal for enhanced strength
Optimised for smooth motion and reduced friction
Round design promotes better alignment during operation
User friendly installation saves time and effort
Compatible with various actuator configurations
Offers excellent resistance against wear and tear
Designed for efficient performance in pneumatic systems
Optimised for smooth motion and reduced friction
Round design promotes better alignment during operation
User friendly installation saves time and effort
Compatible with various actuator configurations
Offers excellent resistance against wear and tear
Designed for efficient performance in pneumatic systems
Related links
- SMC Piston Rod Attachment CJ-CR010, For Use With Air Cylinder
- SMC Piston Rod Attachment KJ5D, For Use With Piston Rod
- SMC Piston Rod Attachment MXS-AT16, For Use With Compact Cylinder
- SMC Piston Rod Attachment MXS-AT12, For Use With Compact Cylinder
- SMC Piston Rod Attachment MXS-AS8, For Use With Compact Cylinder
- SMC Piston Rod Attachment MXS-AS12, For Use With Compact Cylinder
- SMC Piston Rod Attachment MXS-BS12, For Use With Compact Cylinder
- SMC Piston Rod Nut NT-04, For Use With 40 mm Bore Size Air Cylinder
