SMC Joint Y-032B, For Use With Air Cylinder
- RS Stock No.:
- 368-244
- Mfr. Part No.:
- Y-032B
- Brand:
- SMC
Subtotal (1 unit)*
£6.54
(exc. VAT)
£7.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.54 |
*price indicative
- RS Stock No.:
- 368-244
- Mfr. Part No.:
- Y-032B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Air Cylinder | |
| Manufacturer Series | CM2 | |
| Product Type | Module Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Air Cylinder | ||
Manufacturer Series CM2 | ||
Product Type Module Connector | ||
- COO (Country of Origin):
- CN
The SMC Stem cap Y is an accessory compatible with series including CG1, CG3, CJ2, CJP, CM2, CM3, CQ2, CS1, CNG, MB, CS2, CA2, CNA2, CVQ, RQ, MU, CQU, CLQ, CLS, and CNS.
Bore diameter 12 to diameter 300 mm
Related links
- SMC Joint Y-020B, For Use With Air Cylinder
- SMC Joint Y-J016C, For Use With Round Body Cylinder
- SMC Joint Y-G03SUS, For Use With CG5-S Series
- SMC Double Knuckle Joint Y-P016A, For Use With CJP Serise
- SMC Double Knuckle Joint Y-G03, To Fit 25mm Bore Size
- SMC Single Knuckle Joint I-032B, For Use With Cylinder
- SMC Mounting Bracket E5063, For Use With Air Cylinder
- SMC Mounting Bracket ES5100, For Use With Air Cylinder
