SMC Double Knuckle Joint Y-P016A, For Use With CJP Serise
- RS Stock No.:
- 389-327
- Mfr. Part No.:
- Y-P016A
- Brand:
- SMC
Subtotal (1 unit)*
£8.00
(exc. VAT)
£9.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £8.00 |
*price indicative
- RS Stock No.:
- 389-327
- Mfr. Part No.:
- Y-P016A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | CJP Serise | |
| Manufacturer Series | Y-P | |
| Product Type | Double Knuckle Joint | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With CJP Serise | ||
Manufacturer Series Y-P | ||
Product Type Double Knuckle Joint | ||
- COO (Country of Origin):
- JP
The SMC Stem cap Y is an accessory compatible with series including CG1, CG3, CJ2, CJP, CM2, CM3, CQ2, CS1, CNG, MB, CS2, CA2, CNA2, CVQ, RQ, MU, CQU, CLQ, CLS, and CNS.
Bore diameter 12 to diameter 300 mm
Related links
- SMC Double Knuckle Joint Y-P006A, For Use With CJP Serise
- SMC Double Knuckle Joint Y-P010A, For Use With CJP Serise
- SMC Double Knuckle Joint Y-Z015A
- SMC Double Knuckle Joint Y-G10, For Use With Compact Cylinder
- SMC Double Knuckle Joint Y-G04, To Fit 40mm Bore Size
- SMC Double Knuckle Joint Y-G012, For Use With Compact Cylinder
- SMC Double Knuckle Joint Y-G08, For Use With Compact Cylinder
- SMC Double Knuckle Joint Y-G04SUS, For Use With Compact Cylinder
