Festo Piston Rod Attachment DARD-L1-18-S, For Use With Drives Attachment
- RS Stock No.:
- 362-502
- Mfr. Part No.:
- DARD-L1-18-S
- Brand:
- Festo
Subtotal (1 unit)*
£95.95
(exc. VAT)
£115.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £95.95 |
*price indicative
- RS Stock No.:
- 362-502
- Mfr. Part No.:
- DARD-L1-18-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Drives Attachment | |
Manufacturer Series | DARD | |
Product Type | Moment Compensator | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Drives Attachment | ||
Manufacturer Series DARD | ||
Product Type Moment Compensator | ||
- COO (Country of Origin):
- DE
The Festo Moment compensator is designed for low corrosion stress with a CRC 1 classification. It operates efficiently in ambient temperatures from -20 °C to 120 °C. Ensuring stability and load distribution, it enhances system performance. Ideal for mechanical and automation applications.
RoHS compliant
High alloy steel bolt material
High alloy steel bolt material