Festo Connection Kit DMSP-40-120N-RM-CM, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 362-458
- Mfr. Part No.:
- DMSP-40-120N-RM-CM
- Brand:
- Festo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 362-458
- Mfr. Part No.:
- DMSP-40-120N-RM-CM
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | DMSP | |
| Product Type | Fluidic Muscle | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DMSP | ||
Product Type Fluidic Muscle | ||
- COO (Country of Origin):
- CH
The Festo Fluidic muscle operates with a pressure range of 0 bar to 6 bar, providing strong actuation. Designed for single-acting operation, it generates force through pulling motion. Its flexible structure ensures efficient performance in various applications. Ideal for dynamic and precise movements.
RoHS compliant
Wrought aluminium alloy flange material
Wrought aluminium alloy flange material
Related links
- Festo Connection Kit DMSP-10-80N-RM-CM, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit DMSP-20-100N-RM-CM, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit DMSP-5-50N-RM-CM, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit DARD-L8-40-S, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit HMVM-RP/FP-DL25/40, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit HMVM-LP-DL25/40, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit HMVD-LP-DL25/40, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit DAMF-F7-40
